You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC1227FBD48/301,1
ARM MCU, LPC Family LPC1200 Series Microcontrollers, ARM Cortex-M0, 32 bit, 30 MHz, 128 KB, 48 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC1227FBD48/301,1
- Order Code:
- 1862476
- Product Range
- LPC Family LPC1200 Series Microcontrollers
- Technical Datasheet:
- LPC1227FBD48/301,1 Datasheet
Product Range Selector (LPC Family LPC1200 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Serial wire debug (SWD)
- System tick timer
- In-system programming (ISP) and In-application programming (IAP)
- Includes ROM-based 32-bit integer division routines
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC (IRC) oscillator trimmed to 1 % accuracy
- PLL allows CPU operation up to the maximum CPU rate
- Real-time clock (RTC)
- Micro DMA controller with 21 channels
- CRC Engine
- SSP/SPI Controller with FIFO and multi-protocol capabilities
- All GPIO pins can be used as edge and level sensitive interrupt sources
- Windowed watchdog timer (WWDT) IEC-60335 class B certified
- Two highly flexible analog comparators
- Three reduced power modes - sleep, deep-sleep and deep power-down
- Processor wake-up from deep-sleep mode via start logic using 12 port pins
- Processor wake-up from Deep-power down and Deep-sleep modes via the RTC
- Brownout detect with three separate thresholds each for interrupt and forced reset
- Power-on reset (POR)
Applications
Metering, Lighting, Communications & Networking, Safety, Logistics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1200 Series Microcontrollers
- :
- ARM Cortex-M0
- :
- 32 bit
- :
- 32bit
- :
- 30MHz
- :
- 128KB
- :
- 48Pins
- :
- LQFP
- :
- 39I/O's
- :
- I2C, SPI, UART
- :
- 8KB
- :
- 8Channels
- :
- 10Bit
- :
- 3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1200
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY61.73 CNY69.7549 | ( ) |
10+ | CNY52.13 CNY58.9069 | ( ) |
25+ | CNY45.22 CNY51.0986 | ( ) |
100+ | CNY41.68 CNY47.0984 | ( ) |
250+ | CNY39.02 CNY44.0926 | ( ) |
500+ | CNY37.53 CNY42.4089 | ( ) |
1000+ | CNY36.05 CNY40.7365 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.