You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC1751FBD80,551
ARM MCU, LPC Family LPC1700 Series Microcontrollers, ARM Cortex-M3, 32 bit, 100 MHz, 32 KB, 80 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC1751FBD80,551
- Order Code:
- 1718541
- Product Range
- LPC Family LPC1700 Series Microcontrollers
- Technical Datasheet:
- LPC1751FBD80,551 Datasheet
Product Range Selector (LPC Family LPC1700 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M3 built-in nested vectored interrupt controller
- 8-channel General purpose DMA controller
- Multilayer AHB matrix interconnect provides a separate bus for each AHB master
- Four UARTs with fractional baud rate generation
- One standard PWM/timer block with external count input
- Watchdog timer
- Standard JTAG test/debug interface
- Integrated PMU (power management unit)
Applications
Metering, Lighting, Communications & Networking, Industrial, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC1700 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 32bit
- :
- 100MHz
- :
- 32KB
- :
- 80Pins
- :
- LQFP
- :
- 52I/O's
- :
- CAN, I2C, SPI, SSP, USB
- :
- 8KB
- :
- 6Channels
- :
- 12Bit
- :
- 2.4V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC1700
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY74.50 CNY84.185 | ( ) |
10+ | CNY62.92 CNY71.0996 | ( ) |
100+ | CNY54.57 CNY61.6641 | ( ) |
500+ | CNY50.30 CNY56.839 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.