You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC2119FBD64/01,15
ARM MCU, LPC Family LPC2000 Series Microcontrollers, ARM7TDMI, 32 bit, 60 MHz, 128 KB, 64 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC2119FBD64/01,15
- Order Code:
- 1727700
- Product Range
- LPC Family LPC2000 Series Microcontrollers
- Technical Datasheet:
- LPC2119FBD64/01,15 Datasheet
Product Range Selector (LPC Family LPC2000 Series Microcontrollers)
See all from this product rangeProduct Overview
- In-system programming (ISP) and In-application programming (IAP)
- EmbeddedICE-RT interface enables breakpoints and watch points
- Embedded trace macrocell enables non-intrusive high speed real-time tracing of instruction execution
- Multiple serial interfaces including two UARTs (16C550), fast I2C-bus (400 Kbit/s) and SPI
- 60MHz Maximum CPU clock available from programmable on-chip phase-locked loop
- Vectored interrupt controller with configurable priorities and vector addresses
- Two 32-bit timers, PWM unit, RTC and watchdog
- Up to forty-six 5V tolerant general purpose I/O pins
- On-chip crystal oscillator with an operating range of 1MHz to 30MHz
- Two low power modes, Idle and power-down
- Processor wake-up from power-down mode via external interrupt
- Individual enable/disable of peripheral functions for power optimization
- Fast GPIO port enables port pin toggling up to 3.5 times faster than the original device
- Dedicated result registers for ADC reduce interrupt overhead
- UART 0/1 include fractional baud rate generator, autobauding capabilities & handshake flow-control
- Buffered SSP serial controller supporting SPI, 4-wire SSI and microwire formats
- SPI programmable data length and master mode enhancement
- Diversified code read protection (CRP)
- General purpose timers can operate as external event counters
Applications
Communications & Networking, Automation & Process Control, Industrial, Automotive, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC2000 Series Microcontrollers
- :
- ARM7TDMI
- :
- 32 bit
- :
- 32bit
- :
- 60MHz
- :
- 128KB
- :
- 64Pins
- :
- LQFP
- :
- 46I/O's
- :
- CAN, SPI, UART
- :
- 16KB
- :
- 4Channels
- :
- 10Bit
- :
- 1.65V
- :
- 1.95V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- LPC
- :
- LPC2000
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 160+
- 320+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY159.18 CNY179.8734 | ( ) |
10+ | CNY140.50 CNY158.765 | ( ) |
25+ | CNY123.17 CNY139.1821 | ( ) |
160+ | CNY122.49 CNY138.4137 | ( ) |
320+ | CNY116.60 CNY131.758 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.