You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC51U68JBD64QL
ARM MCU, LPC Family LPC51U68 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 100 MHz, 256 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC51U68JBD64QL
- Order Code:
- 2892161
- Product Range
- LPC Family LPC51U68 Series Microcontrollers
- Technical Datasheet:
- LPC51U68JBD64QL Datasheet
Product Range Selector (LPC Family LPC51U68 Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0+ processor, running at a frequency of up to 100 MHz
- Single cycle multiplier
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- Non-maskable Interrupt (NMI) with a selection of sources
- Serial Wire Debug (SWD) with 4 breakpoints and 2 watchpoints
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC51U68 Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32 bit
- :
- 32bit
- :
- 100MHz
- :
- 256KB
- :
- 64Pins
- :
- LQFP
- :
- 48I/O's
- :
- I2C, SPI, USART, USB
- :
- 96KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.62V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC51U68
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 160+
- 320+
- 640+
- 1120+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY39.15 CNY44.2395 | ( ) |
10+ | CNY33.06 CNY37.3578 | ( ) |
25+ | CNY28.67 CNY32.3971 | ( ) |
160+ | CNY26.43 CNY29.8659 | ( ) |
320+ | CNY24.75 CNY27.9675 | ( ) |
640+ | CNY23.80 CNY26.894 | ( ) |
1120+ | CNY22.86 CNY25.8318 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.