You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LPC54605J512BD100E
ARM MCU, LPC Family LPC54000 Series Microcontrollers, ARM Cortex-M4, 32 bit, 180 MHz, 512 KB
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- LPC54605J512BD100E
- Order Code:
- 3224943
- Product Range
- LPC Family LPC54000 Series Microcontrollers
- Technical Datasheet:
- LPC54605J512BD100E Datasheet
Product Range Selector (LPC Family LPC54000 Series Microcontrollers)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LPC Family LPC54000 Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 32bit
- :
- 180MHz
- :
- 512KB
- :
- 100Pins
- :
- LQFP
- :
- 64I/O's
- :
- I2C, I2S, SPI, USART, USB
- :
- 200KB
- :
- 12Channels
- :
- 12Bit
- :
- 1.71V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- LPC
- :
- LPC54000
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY86.21 CNY97.4173 | ( ) |
10+ | CNY72.81 CNY82.2753 | ( ) |
100+ | CNY63.14 CNY71.3482 | ( ) |
500+ | CNY58.21 CNY65.7773 | ( ) |
1000+ | CNY54.50 CNY61.585 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.