You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP P3T1755DP-ARD

Evaluation Board, P3T1755DP, Digital Temperature Sensor, Sensor

NXP P3T1755DP-ARD
NXP P3T1755DP-ARD
NXP P3T1755DP-ARD
NXP P3T1755DP-ARD
NXP P3T1755DP-ARD
NXP P3T1755DP-ARD
NXP P3T1755DP-ARD
NXP P3T1755DP-ARD
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
P3T1755DP-ARD
Order Code:
4163988
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
P3T1755DP-ARD   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

P3T1755DP-ARD is a P3T1755DP Arduino® Shield evaluation board. P3T1755DP is a ±0.5°C accurate temperature-to-digital converter with a -40°C to 125°C range. The temperature register always stores a 12 bit two's complement data, giving a temperature resolution of 0.0625°C. P3T1755DP can be configured for different operation conditions: continues conversion, one-shot mode or shutdown mode. The device supports 2-wire serial I3C (up to 12.5MHz) and I2C (up to 3.4MHz) as communication interface.
  • P3T1755DP: I3C/I2C-bus ±0.5°C accurate digital temperature sensor
  • +/-0.5°C accurate temperature sensor
  • I3C/I2C support
  • Continues conversion, one-short or shutdown mode
  • TSSOP8 package (3.0x3.0mm body; 0.65mm pitch)

Contents

P3T1755DP-ARD PCB hardware, Extra cables for I3C interface, GUI for evaluation, Quick start guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
NXP

:
P3T1755DP

:
Digital Temperature Sensor

:
P3T1755DP-ARD PCB Hardware, Extra Cables for I3C Interface, GUI for Evaluation, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

13 UK stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CNY530.15 ( ex VAT  ) CNY599.0695 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY530.15 CNY599.0695
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --