Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.450 (CNY15.1985) |
| 10+ | CNY9.890 (CNY11.1757) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.590 (CNY8.5767) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY7.020 (CNY7.9326) |
| 2500+ | CNY6.780 (CNY7.6614) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.45 (CNY15.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCAL6524HEHP
Order Code3955223
Technical Datasheet
No. of Bits24bit
InterfacesI2C, SMBus
Supply Voltage Min800mV
Supply Voltage Max3.6V
IC Case / PackageHUQFN
No. of Pins32Pins
No. of I/O's24I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Bits
24bit
Supply Voltage Min
800mV
IC Case / Package
HUQFN
No. of I/O's
24I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Interfaces
I2C, SMBus
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PCAL6524HEHP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013