Print Page
8,175 In Stock
Need more?
8175 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.080 (CNY3.4804) |
10+ | CNY1.960 (CNY2.2148) |
100+ | CNY1.250 (CNY1.4125) |
500+ | CNY0.912 (CNY1.0306) |
1000+ | CNY0.658 (CNY0.7435) |
5000+ | CNY0.537 (CNY0.6068) |
Price for:Each
Minimum: 5
Multiple: 5
CNY15.40 (CNY17.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2020EPK,315
Order Code2191802
Product RangePMEG2
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-1608
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMEG2020EPK is a low VF planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a leadless ultra-small surface-mounted device (SMD) plastic package with visible and solderable side pads. It is suitable for use in low voltage rectification, high efficiency DC-to-DC conversion, switch mode power supply, reverse polarity protection, ultra-high-speed switching and low power consumption applications.
- Average forward current 2 A
- Low forward voltage
- Low reverse current
- AEC-Q101 qualified
Applications
Power Management, Automotive, LED Lighting, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOD-1608
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
PMEG2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302