Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoSC16C752BIB48,128
Order Code3360176
Technical Datasheet
UART IC TypeSerial to Parallel UART
No. of Channels2Channels
Data Rate5Mbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
UART IC Type
Serial to Parallel UART
Data Rate
5Mbps
Supply Voltage Max
5.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Qualification
-
No. of Channels
2Channels
Supply Voltage Min
4.5V
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259