You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TGHHV10K0JE

Resistor, Screw, 10 kohm, TGH, 120 W, ± 5%, Screw, 500 V

OHMITE TGHHV10K0JE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TGHHV10K0JE
Order Code:
2420604
Product Range
TGH
Technical Datasheet:
TGHHV10K0JE   Datasheet
See all Technical Docs

Product Range Selector (TGH)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
TGH

:
120W

:
± 5%

:
Screw

:
500V

:
Thick Film

:
± 250ppm/°C

:
High Frequency

:
Panel Mount

:
38.1mm

:
24.9mm

:
12mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TGH series non-inductive thick film Power Resistor ideal for high-frequency and pulse-load applications. It is available in 120 or 200W sizes and this resistor designed for direct mounting onto a heat-sink.
  • High Power Resistor

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

CNY320.34 ( ex VAT  ) CNY361.9842 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY320.34 CNY361.9842
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY283.73 CNY320.6149
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ CNY260.84 CNY294.7492
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --