Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.740 (CNY648.3262) |
| 5+ | CNY562.270 (CNY635.3651) |
| 10+ | CNY550.800 (CNY622.404) |
| 20+ | CNY539.320 (CNY609.4316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY573.74 (CNY648.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9073209
Order Code774790
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric152mm
External Width - Metric83mm
External Depth - Metric33.5mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial5.98"
External Width - Imperial3.27"
External Depth - Imperial1.32"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A9073209 is a non-metallic Hand-held Enclosure made of ABS. The DATEC-MOBIL-BOX S is a small hand-held box of attractive design with integrated battery compartment.
- REACH compliant
- UL94-HB Flammability rating
- Recessed operation area for protecting the input elements
- Plain surfaces for interfaces
Applications
Industrial
Contents
Case-top and base, Battery compartment lid and Assembly kit.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
152mm
External Depth - Metric
33.5mm
Body Colour
Black
External Height - Imperial
5.98"
External Depth - Imperial
1.32"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
83mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
-
Technical Docs (3)
Alternatives for A9073209
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12