Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY9,264.350 (CNY10,468.7155) |
5+ | CNY8,898.590 (CNY10,055.4067) |
10+ | CNY8,677.680 (CNY9,805.7784) |
25+ | CNY8,476.690 (CNY9,578.6597) |
50+ | CNY8,290.040 (CNY9,367.7452) |
Product Information
Product Overview
PXM409-USBH is a series high speed USB output pressure transducer. Free PC software enables user to chart, log, display and output data for analysis. Also included are .NET APIs, and a command set for command-line access. The micro-machined silicon design is ideal for pressure or level applications in laboratory, test platforms, or bio/pharmaceutical applications as well as industrial applications that require a rugged, high accuracy transducer. The micro-machined silicon sensor provides a very stable transducer with exceptional high accuracy of ±0.08% and a broad compensated range of -29 to 85°C (-20 to 185°F). The modular construction allows for fast delivery of most configurations and fittings.
- 1000 readings/second
- Micro-machined silicon sensor, excellent long term stability
- USB 2.0 and below compatible, standard USB connector termination
- Shock and vibration rated, ruggedized with secondary containment
- Absolute pressure is 2bar
- Accuracy is 0.08% BSL (linearity, hysteresis and repeatability combined)
- Bandwidth is DC to 1000 updates per second typical (±3%)
- Power consumption is 0.35W typical
- Operating temperature range from -40 to 85°C
- IP65 rated
Technical Specifications
Absolute
BSPP Male
0bar
G1/4
Cable
-
USB
Stainless Steel
85°C
No SVHC (17-Jan-2022)
Digital
Absolute
2bar
1/4"
-
Air, Water
Digital
-40°C
PXM409-USBH Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate