You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MICROFC-SMA-10035-GEVB

Evaluation Board, MicroFC-10035 SiPM Sensor, 3 x SMA Connectors, Bias Voltage

ONSEMI MICROFC-SMA-10035-GEVB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MICROFC-SMA-10035-GEVB
Order Code:
2949107
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C-Series SiPM Sensor
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C-Series SiPM Sensor)

See all from this product range

Product Overview

The C-Series SIPM is a solid state alternative to the legacy PMT for a wide range of applications with easy evaluation with using either the SMA Connector or Pin Evaluation Boards. Featuring industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far into the blue part of the spectrum using a high-volume, CMOS process. They are packaged in a tileable molded lead frame (MLP) package that is compatible with industry standard, lead-free, reflow soldering processes. C-Series also feature a unique fast output for fast timing applications.
  • Greater than 40% PDE at 420 nm, and extended sensitivity to 300 nm for improved UV sensitivity
  • Ultra-low dark count rates of 30 kHz/mm6
  • Exceptional breakdown voltage uniformity of ±250 mV over all C-Series products
  • Ultra-fast rise times of 300 ps with 600 ps pulse width from a unique 'fast output' terminal
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications
  • Best Vbr uniformity in the industry
  • Solid state alternative to the legacy PMT for a wide range of applications

Applications

Medical, Wearables, Remote Sensing and Metering, Research & Development, Biomedical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
On Semiconductor

:
MICROFC-10035-SMT

:
Silicon Photomultiplier Sensor (SiPM)

:
Eval Board MICROFC-10035-SMT

:
C-Series SiPM Sensor

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 Shanghai stock available for next business day delivery (Order by 4.30pm CST)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CNY1,527.91 ( ex VAT  ) CNY1,726.5383 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY1,527.91 CNY1,726.5383
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ CNY1,456.18 CNY1,645.4834
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY1,414.58 CNY1,598.4754
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --