Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT3200HU2-GT3
Order Code2724239RL
Technical Datasheet
Output TypeAdjustable
IC Case / PackageUDFN
No. of Pins8Pins
Output Current Max100mA
DC / DC Converter IC CaseUDFN
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min2.7V
Output Current100mA
Adjustable Output Voltage Max6V
Input Voltage Min2.7V
Input Voltage Max4.5V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Alternatives for CAT3200HU2-GT3
1 Product Found
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
DC / DC Converter IC Case
UDFN
Adjustable Output Voltage Min
2.7V
Adjustable Output Voltage Max
6V
Input Voltage Max
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
IC Case / Package
UDFN
Output Current Max
100mA
Fixed Output Voltage Nom
5V
Output Current
100mA
Input Voltage Min
2.7V
Topology
Boost (Step Up)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012