Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFODM8801CR2V
Order Code2825061RL
Product RangeOptoHiT FODM8801C
Technical Datasheet
2,298 In Stock
Need more?
2298 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY8.520 (CNY9.6276) |
500+ | CNY6.970 (CNY7.8761) |
2500+ | CNY6.550 (CNY7.4015) |
5000+ | CNY6.170 (CNY6.9721) |
7500+ | CNY6.090 (CNY6.8817) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY852.00 (CNY962.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM8801CR2V
Order Code2825061RL
Product RangeOptoHiT FODM8801C
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max20mA
Isolation Voltage3.75kV
CTR Min200%
Collector Emitter Voltage V(br)ceo130V
Product RangeOptoHiT FODM8801C
SVHCNo SVHC (27-Jun-2024)
Product Overview
OptoHiT™ series, high-temperature phototransistor optocoupler. It is suitable for use in primarily suited for DC-DC converters, ground-loop isolation, signal-noise isolation, communications – adapters, chargers, consumer - appliances, set-top boxes , industrial – power supplies, motor control, programmable logic control applications.
- Utilizing proprietary process technology to achieve high operating temperature: up to 125°C
- Guaranteed Current Transfer Ratio (CTR) specifications across full temperature range
- Excellent CTR linearity at high-temperature
- CTR at very low input current, IF
- High isolation voltage regulated by safety agency: C-UL / UL1577, 3750 VACRMS for 1 min
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
130V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
SOP
Forward Current If Max
20mA
CTR Min
200%
Product Range
OptoHiT FODM8801C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004