You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NCP1599MNTWG

PWM Converter Sync, 5.5V-3V supply, 1 MHz, 3.3V/3A out, DFN-6

ONSEMI NCP1599MNTWG
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP1599MNTWG
Order Code:
1901650RL
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
NCP1599MNTWG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NCP1599MNTWG is a high output current Synchronous Pulse Width Modulation (PWM) Converter that integrates a low-resistance high-side P-channel MOSFET and a low-side N-channel MOSFET. It utilizes internally compensated current-mode control to provide good transient response, ease of implementation and excellent loop stability. It includes an internally fixed switching frequency (FSW) and an internal soft-start to limit inrush current. Other features include cycle-by-cycle current limiting, short-circuit protection, power saving mode and thermal shutdown.
  • Cycle-by-cycle current limiting
  • Hiccup mode short-circuit protection
  • Overtemperature protection
  • Internal soft-start
  • Start-up with pre-biased output load
  • Power saving mode during light load

Applications

Wireless, Computers & Computer Peripherals, Audio, Communications & Networking, Consumer Electronics

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.5V

:
3V

:
5.5V

:
DFN

:
6Pins

:
3A

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Re-reel
"

400 In stock

400 UK stock available for 5-6 business days delivery

Available until stock is exhausted

CNY6.02 ( ex VAT  ) CNY6.8026 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY6.02 CNY6.8026
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --