You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OVLGB0C6B9

LED, High Intensity, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.4 V, 475 nm

TT ELECTRONICS / OPTEK TECHNOLOGY OVLGB0C6B9
TT ELECTRONICS / OPTEK TECHNOLOGY OVLGB0C6B9
TT ELECTRONICS / OPTEK TECHNOLOGY OVLGB0C6B9
TT ELECTRONICS / OPTEK TECHNOLOGY OVLGB0C6B9
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OVLGB0C6B9
Order Code:
1497977
Technical Datasheet:
OVLGB0C6B9   Datasheet
See all Technical Docs

Product Overview

The OVLGB0C6B9 is a High-intensity LED with clear lens. It is made of InGaN. The high intensity LED mounted in a clear plastic package. It incorporates an integral moulded lens that enables a narrow beam angle and provides an even emission pattern. Designed to produce light over a wide range of drive currents, this LED is useful in applications that require a higher on-axis brightness than that achievable with standard lamps. It is suitable for indoor/outdoor applications, variable message boards, store front signage and indicators.
  • Narrow beam angle
  • High brightness
  • UV-resistant epoxy
  • 5V Reverse voltage
  • 100mW Power dissipation
  • 125°C LED junction temperature

Applications

Signalling, Industrial, Commercial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Blue

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
3.4V

:
475nm

:
3.8cd

:

:
Round




Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

5,206 In stock Need more?

5,206 UK stock available for 5-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CNY2.72 ( ex VAT  ) CNY3.0736 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY2.72 CNY3.0736
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ CNY2.59 CNY2.9267
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ CNY2.53 CNY2.8589
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ CNY2.46 CNY2.7798
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ CNY2.38 CNY2.6894
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ CNY2.31 CNY2.6103
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ CNY2.26 CNY2.5538
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --