Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-DMX-RGBW-DIM
Order Code3798060
Product RangeOPTOTRONIC
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,970.650 (CNY2,226.8345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,970.65 (CNY2,226.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-DMX-RGBW-DIM
Order Code3798060
Product RangeOPTOTRONIC
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeOPTOTRONIC
Output Power Max182W
Output Voltage Max24V
Output Current7.58A
Dimming Control TypePWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min12V
Input Voltage Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
182W
Output Current
7.58A
DC / DC Converter Mounting
Chassis
Input Voltage Min
12V
SVHC
No SVHC (21-Jan-2025)
Product Range
OPTOTRONIC
Output Voltage Max
24V
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
24V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071