Print Page
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.840 (CNY11.1192) |
| 10+ | CNY8.280 (CNY9.3564) |
| 100+ | CNY8.180 (CNY9.2434) |
| 500+ | CNY7.380 (CNY8.3394) |
| 1000+ | CNY6.710 (CNY7.5823) |
| 2500+ | CNY6.270 (CNY7.0851) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY9.84 (CNY11.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Turned solid metal jack screw
Technical Specifications
Product Range
D-J
Thread Size - Metric
M3
SVHC
No SVHC (21-Jan-2025)
Screw Length
32mm
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027