You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ECWFG2J225Q1

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 µF, ± 10%, High Frequency

PANASONIC ECWFG2J225Q1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECWFG2J225Q1
Order Code:
2925634
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ECWFG
Technical Datasheet:
ECWFG2J225Q1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ECWFG)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
2.2µF

:
± 10%

:
High Frequency

:
Through Hole

:
-

:
630V

:
GRADE III (Test Condition B)

:
Radial Leaded

:
22.5mm

:
-

:
-

:
-

:
-

:
-

:
27mm

:
15.5mm

:
24mm

:
-

:
-

:
ECWFG

:
-40°C

:
110°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ECWFG series is a metallized polypropylene film capacitor for automotive applications. The ECWFG Series achieves larger allowable current that is two times as large as the allowable current of the ECWFE Series (at 105°C). The ECWFG Series achieves high moisture resistance and high thermal shock resistance, conforming to requirements specified in AEC-Q200. The ECWFG Series is provided with a security mechanism (fuse), which ensures the safety of the product (open failure mode). Typical applications include DC/DC, AC/DC converter circuit in xEV and high frequency and high current circuits.
  • Large current handling, high reliability and high safety
  • High thermal shock resistance
  • Flame-retardant plastic case and non-combustible resin
  • AEC-Q200 compliant
  • Operating temperature range from -40°C to +110°C

Available for back order

More stock available to supplier lead times which is approximately 11/18/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Product Range Selector (ECWFG)

See all from this product range
CNY14.63 ( ex VAT  ) CNY16.5319 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY14.63 CNY16.5319
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY11.39 CNY12.8707
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ CNY10.52 CNY11.8876
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ CNY8.65 CNY9.7745
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --