Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF1802C
Order Code4014655
Product RangeERJ-1GN Series
Technical Datasheet
55,277 In Stock
Need more?
55277 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.184 (CNY0.2079) |
| 100+ | CNY0.103 (CNY0.1164) |
| 500+ | CNY0.089 (CNY0.1006) |
| 2500+ | CNY0.074 (CNY0.0836) |
| 7500+ | CNY0.067 (CNY0.0757) |
| 15000+ | CNY0.045 (CNY0.0508) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.84 (CNY2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ1GNF1802C
Order Code4014655
Product RangeERJ-1GN Series
Technical Datasheet
Resistance18kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1GN Series
Temperature Coefficient± 200ppm/K
Voltage Rating-
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJ 1G series ERJ type precision thick film chip resistors are highly reliable and features metal glaze thick film resistive element and three layers of electrodes.
- Small size and lightweight
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Low resistance tolerance
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
Technical Specifications
Resistance
18kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1GN Series
Voltage Rating
-
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001