Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJM1WSF16MU
Order Code2797541
Product RangeERJ-M1W Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJM1WSF16MU
Order Code2797541
Product RangeERJ-M1W Series
Technical Datasheet
Resistance0.016ohm
Product RangeERJ-M1W Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.016ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-M1W Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027