Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-919Q
Order Code4059647
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3949CQ
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family NameInnoSwitch3-AQ
Kit ContentsReference Design Board INN3949CQ
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
RDK-919Q is a reference design kit for a 60W isolated flyback power supply using InnoSwitch™ 3-AQ INN3949CQ.
- Input voltage range from 50 to 1000VDC
- Works in extreme hot condition: 85°C with continuous 20W operation at 1000VDC input
- InnoSwitch™3-AQ – industry first AC/DC ICs with isolated, safety rated integrated feedback
- Built-in synchronous rectification for <gt/>82% efficiency
- All the benefits of secondary-side control with the simplicity of primary-side regulation
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
InnoSwitch3-AQ
Product Range
-
Silicon Core Number
INN3949CQ
Application Sub Type
Isolated Flyback Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3949CQ
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001