Print Page
Image is for illustrative purposes only. Please refer to product description.
3,515 In Stock
Need more?
522 Delivery in 3-4 Business Days(Shanghai stock)
2993 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.380 (CNY46.7594) |
| 5+ | CNY39.960 (CNY45.1548) |
| 10+ | CNY36.350 (CNY41.0755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.38 (CNY46.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00398
Order Code2849398
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 112VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
PEL00398 is a 12W, 12V AC to DC power supply with an output current of 1A.
- UK plug
- Single fixed output
- 2.1mm x 5.5mm x 12mm DC connector polarity +ve centre
- Efficiency level: VI
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (1)
Alternatives for PEL00398
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118