Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.620 (CNY268.5106) |
| 5+ | CNY215.460 (CNY243.4698) |
| 10+ | CNY193.300 (CNY218.429) |
| 25+ | CNY182.570 (CNY206.3041) |
| 50+ | CNY174.580 (CNY197.2754) |
Product Information
Product Overview
HI7191 is a monolithic instrumentation, sigma delta A/D converter which operates from ±5V supplies. Both the signal and reference inputs are fully differential for maximum flexibility and performance. An internal programmable gain instrumentation amplifier (PGIA) provides input gains from 1 to 128 eliminating the need for external pre-amplifiers. The on-demand converter auto-calibrate function is capable of removing offset and gain errors existing in external and internal circuitry. The on-board user programmable digital filter provides over 120dB of 60/50Hz noise rejection and allows fine tuning of resolution and conversion speed over a wide dynamic range. The HI7190 and HI7191 are functionally the same device, but the HI7190 has tighter linearity specs. Applications include process control and measurement, industrial weight scales, part counting scales, laboratory instrumentation, seismic monitoring and magnetic field monitoring.
- 20bit resolution with no missing code
- 0.0015% integral non-linearity (typ)
- 20mV to ±2.5V full scale input ranges
- Internal PGIA with gains of 1 to 128
- Serial data I/O interface, SPI compatible
- Differential analogue and reference inputs
- Internal or system calibration, 120dB rejection of 60/50Hz line noise
- Settling time of 4 conversions (max) for a step input
- 70dB common mode rejection ratio CMRR (VCM = 0V, VINHI = VINLO from -2V to +2V)
- 20 lead SOIC package, -40 to 85°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
24bit
Differential
Dual (+/-)
5V
20Pins
85°C
-
No SVHC (25-Jun-2025)
2kSPS
Serial
-5V
SOIC
-40°C
Single 24-Bit Sigma Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate