Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.650 (CNY22.2045) |
| 10+ | CNY15.850 (CNY17.9105) |
| 25+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY15.470 (CNY17.4811) |
| 100+ | CNY15.150 (CNY17.1195) |
| 250+ | CNY14.840 (CNY16.7692) |
| 500+ | CNY14.520 (CNY16.4076) |
| 1000+ | CNY14.200 (CNY16.046) |
Product Information
Product Overview
The ICL7621DCPAZ is a Dual CMOS Operational Amplifier provides the designer with high performance operation at low supply voltages and selectable quiescent currents. They are an ideal design tool when ultra low input current and low power dissipation are desired. The basic amplifier will operate at supply voltages ranging from ±1 to ±8V and may be operated from a single Lithium cell. The output swing ranges to within a few millivolts of the supply voltages. The quiescent supply current of these amplifiers is set to 100μA at the factory. This results in power consumption as low as 200μW per amplifier. Of particular significance is the extremely low (1pA) input current, input noise current of 0.01pA/√Hz and 1012Ω input impedance. These features optimize performance in very high source impedance applications.
- Input current lower than BIFETs 1pA (typical)
- Output voltage swing V+ and V-
- Low power replacement for many standard op amps
Applications
Portable Devices, Metering, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
0.16V/µs
DIP
Low Power
15mV
Through Hole
70°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
480kHz
± 1V to ± 8V
8Pins
-
1pA
0°C
-
-
DIP
480kHz
0.16V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate