Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 10+ | CNY11.600 (CNY13.108) |
| 50+ | CNY10.990 (CNY12.4187) |
| 100+ | CNY10.370 (CNY11.7181) |
| 250+ | CNY9.790 (CNY11.0627) |
| 500+ | CNY9.450 (CNY10.6785) |
| 1000+ | CNY9.160 (CNY10.3508) |
| 2500+ | CNY8.980 (CNY10.1474) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.13 (CNY19.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD28412MUV-E2
Order Code3010850
Technical Datasheet
Output Power x Channels @ Load9W x 2 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range4.5V to 13V
IC Case / PackageVQFN
No. of Pins32Pins
Load Impedance8ohm
Output Type1 x Mono PBTL, 2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleVQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power9W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
9W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
VQFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
4.5V to 13V
No. of Pins
32Pins
Output Type
1 x Mono PBTL, 2 x Stereo BTL
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VQFN
Automotive Qualification Standard
-
Output Power
9W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025