Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.360 (CNY15.0968) |
| 10+ | CNY11.690 (CNY13.2097) |
| 100+ | CNY9.680 (CNY10.9384) |
| 500+ | CNY8.690 (CNY9.8197) |
| 1000+ | CNY8.020 (CNY9.0626) |
| 2500+ | CNY7.480 (CNY8.4524) |
| 5000+ | CNY7.360 (CNY8.3168) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.36 (CNY15.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7830NUV-TR
Order Code3010861
Technical Datasheet
Output Power x Channels @ Load2.25W x 1 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2.4V to 5.5V
IC Case / PackageVSON
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleVSON
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power420mW
Technical Specifications
Output Power x Channels @ Load
2.25W x 1 @ 4Ohm
No. of Channels
1Channels
IC Case / Package
VSON
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
2.4V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
VSON
Automotive Qualification Standard
-
Output Power
420mW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012