Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.010 (CNY18.0913) |
| 10+ | CNY10.590 (CNY11.9667) |
| 50+ | CNY10.170 (CNY11.4921) |
| 100+ | CNY9.750 (CNY11.0175) |
| 250+ | CNY9.190 (CNY10.3847) |
| 500+ | CNY8.850 (CNY10.0005) |
| 1000+ | CNY8.560 (CNY9.6728) |
| 2500+ | CNY7.940 (CNY8.9722) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.01 (CNY18.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU79100G-LATR
Order Code3817438
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Min
2.7V
ADC / DAC Case Style
SSOP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Sampling Rate
1MSPS
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001