Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,286.340 (CNY1,453.5642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,286.34 (CNY1,453.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No205223
Order Code1307279
Technical Datasheet
Kit Contents91 Pieces of 1 to 10mm with 0.1mm Increments
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
205223 is a 91 pcs twist drill bit set DIN 338 type N, HSS rolled in bench stand (Ø 1mm up to 10mm in increments of 0.1mm). It is high-performance ground standard twist drill made from heavy-duty high speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- Right hand cutting direction
- Cylindrical shaft
- Shape N: helical point normal ground shape tip grinding
- h8 tolerance
- Spiral angle of 25° - 30°
- 118° point angle
- Normal groove profile and normal core
Contents
91 pcs ((Ø 1mm up to 10mm in increments of 0.1mm)).
Technical Specifications
Kit Contents
91 Pieces of 1 to 10mm with 0.1mm Increments
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5