Print Page
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY24.430 (CNY27.6059) |
25+ | CNY23.190 (CNY26.2047) |
42+ | CNY23.150 (CNY26.1595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.43 (CNY27.61 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPT1-105-01-S-D
Order Code1667823
Product RangeIPT1
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeIPT1
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IPT1-105-01-S-D is a 10-pole 2-row 2.54mm Mini Mate® Isolated Power Connector Terminal Strip with 50μinch (1.27μm) gold-plated phosphor bronze contacts and LCP insulator. The IPT1 series shrouded power connector set is compatible with IPS1 series connectors.
- Black colour
- 4.8A Current rating
- 775VAC/1095VDC Voltage rating
- Lead-free solderable
- Individually shrouded contacts
- Optional alignment pin and locking clip
- Vertical through-hole and surface mount, right angle through-hole
- Elevated stack height options
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
IPT1
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for IPT1-105-01-S-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454