You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SAMTEC UMPT-03-06.5-G-V-S-W-TR

Pin Header, Power Terminal, Board-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount Straight, UMPT

SAMTEC UMPT-03-06.5-G-V-S-W-TR
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
UMPT-03-06.5-G-V-S-W-TR
Order Code:
3020997
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
UMPT
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (UMPT)

See all from this product range

Product Overview

mPOWER™ connectors - the ultimate micro high-power solution with incredible design flexibility for power-only or power/signal applications. This 2.00 mm pitch power connector system features a small form factor while achieving up to 18 Amps per blade. This micro high-power system not only saves board space, but also carries extremely high amperage per square inch. Compared to traditional power connectors that carry 20 Amps per blade in a large form factor, mPOWER™ passes 18 Amps per blade in about half the size, freeing up the board for other components or minimizing package size. Due to the wide variety of stack heights available, mPOWER™ can be easily added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution. Stack heights range from 5 mm to 12 mm with up to 16 mm in development for increased compatibility with other high-speed connector systems. Compatible Samtec high-speed systems include: AcceleRate? HD, Edge Rate?, SEARAY™, SEARAY™ 0.80 mm, LP Array™, Q Strip?, Q2™, Tiger Eye™ and more. Further design flexibility is available with a choice of 2, 3, 4 and 5 power blades (up to 10 blades in development). Matte Tin or 10 ?"" Gold plating are standard with optional 30 ?"" Gold plating to meet specific regulations. Additionally, the power blades have 2 stage mating, and can be selectively loaded to achieve any specific creepage and clearance requirements. Optional weld tabs provide increased stability on the board.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2mm

:
1Rows

:
3Contacts

:
Surface Mount Straight

:
UMPT

:
Shrouded

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/29/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Product Range Selector (UMPT)

See all from this product range
CNY27.24 ( ex VAT  ) CNY30.7812 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY27.24 CNY30.7812
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ CNY24.52 CNY27.7076
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --