Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GT1212P1S001
Order Code2946224
Product RangeSan Ace 120T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY898.080 (CNY1,014.8304) |
| 5+ | CNY878.930 (CNY993.1909) |
| 10+ | CNY859.770 (CNY971.5401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY898.08 (CNY1,014.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GT1212P1S001
Order Code2946224
Product RangeSan Ace 120T
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM211.8CFM
Noise Rating58dBA
Power Rating26.4W
Rated Speed5600rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating2.2A
IP Rating-
Air Flow - m3/min6m³/min
Product RangeSan Ace 120T
SVHCTo Be Advised
Product Overview
- Burnout protection function at locked rotor condition
- Reverse polarity protection function
- 10MΩ at 500VDC Insulation resistance
- UL94V-1 Flammability rated plastic impeller and aluminium frame
- Operating temperature range -40°C to 85°C
Applications
Cooling, High Temperature, LED Lighting, Electric Vehicle (EV) Charging, Alternative Energy
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
5600rpm
Current Rating
2.2A
Air Flow - m3/min
6m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
211.8CFM
Power Rating
26.4W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 120T
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4265