Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0405P6H001
Order Code3265291
Product RangeSan Ace 40
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.880 (CNY134.3344) |
| 5+ | CNY112.300 (CNY126.899) |
| 10+ | CNY105.710 (CNY119.4523) |
| 20+ | CNY101.540 (CNY114.7402) |
| 50+ | CNY97.360 (CNY110.0168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.88 (CNY134.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0405P6H001
Order Code3265291
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM11.65CFM
Noise Rating40dBA
Power Rating1.75W
Rated Speed12400rpm
Power Connection Type4 Lead Wires
Current Rating350mA
IP Rating-
Air Flow - m3/min0.33m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
12400rpm
Current Rating
350mA
Air Flow - m3/min
0.33m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
11.65CFM
Power Rating
1.75W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 40
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038