Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0824G6001
Order Code3494975
Product RangeSan Ace 80WF 9WFA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY462.130 (CNY522.2069) |
| 5+ | CNY418.890 (CNY473.3457) |
| 10+ | CNY375.640 (CNY424.4732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY462.13 (CNY522.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WFA0824G6001
Order Code3494975
Product RangeSan Ace 80WF 9WFA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing Type-
Air Flow - CFM50.8CFM
Noise Rating48dBA
Power Rating3.6W
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating150mA
IP Rating-
Air Flow - m3/min1.44m³/min
Product RangeSan Ace 80WF 9WFA
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
48dBA
Rated Speed
6000rpm
Current Rating
150mA
Air Flow - m3/min
1.44m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
50.8CFM
Power Rating
3.6W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Product Range
San Ace 80WF 9WFA
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105