Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXBXC1-12D
Order Code2695809
Product Range389F Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.600 (CNY279.788) |
| 5+ | CNY235.760 (CNY266.4088) |
| 10+ | CNY223.920 (CNY253.0296) |
| 20+ | CNY219.450 (CNY247.9785) |
| 50+ | CNY214.970 (CNY242.9161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.60 (CNY279.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXBXC1-12D
Order Code2695809
Product Range389F Series
Technical Datasheet
Coil Voltage12VDC
Product Range389F Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300V
Contact Voltage VDC-
Technical Specifications
Coil Voltage
12VDC
Relay Mounting
Panel Mount
Contact Voltage VAC
300V
Product Range
389F Series
Coil Type
-
Contact Voltage VDC
-
Alternatives for 389FXBXC1-12D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093714