Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for 1241.6934.1124000
1 Product Found
Product Overview
The MSM DP 22 series Momentary Action Switch equipped with flat-pin plugs to permit fast connection. It is a double pole switch is available in standard, lettered, with point illumination or ring illumination version. The switch features high-quality stainless steel housing and actuating for use in harsh environments.
- Variety of design options regarding size, colour, illumination, connection or lettering
- Switching voltage from 30VDC to 250VAC, switching current from 0.1 to 10A
- Optional point or ring illumination
- Double pole version with two switching contact sets, can be wired as NO, NC or as change-over
- IP67 IP-Protection from front side to contact area
- Micro-Switch is available in versions IP40 or IP67, moving actuator is rated IP40 to front side
Applications
Industrial, Safety
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037