Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY584.780 (CNY660.8014) |
| 5+ | CNY555.760 (CNY628.0088) |
| 10+ | CNY525.660 (CNY593.9958) |
| 50+ | CNY504.580 (CNY570.1754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY584.78 (CNY660.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG1500F058L13
Order Code2916230
Technical Datasheet
Connector to ConnectorTNC Plug to FME Jack
Coaxial Cable TypeRG58
Impedance-
Cable Length - Imperial49ft
Cable Length - Metric15m
Jacket Colour-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
TNC Plug to FME Jack
Impedance
-
Cable Length - Metric
15m
SVHC
No SVHC (25-Jun-2025)
Coaxial Cable Type
RG58
Cable Length - Imperial
49ft
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.510971