Print Page
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.310 (CNY100.9203) |
| 5+ | CNY77.290 (CNY87.3377) |
| 10+ | CNY65.260 (CNY73.7438) |
| 50+ | CNY62.610 (CNY70.7493) |
| 100+ | CNY59.960 (CNY67.7548) |
| 250+ | CNY58.140 (CNY65.6982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.31 (CNY100.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA20/X/SMAM/S/S/35
Order Code2916191
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain0dBi
VSWR1.5
Input Power1W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Delta 20 is a compact and direct connect 2.4GHz stubby antenna at 28.5mm long including the connector. This antenna has a reverse polarity SMA male connector. This range of very compact 2.4GHz direct connect antennas is likely to be one of the most popular stubby antennas given their performance and size.
- Compact direct connect WiFi / Bluetooth antenna
- 28.5mm overall length
- SMA male connector
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.5GHz
Gain
0dBi
Input Power
1W
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042