Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPANSION
Manufacturer Part NoS25FL128SAGMFI010
Order Code2400298
Product Range3V Serial NOR Flash Memories
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSPANSION
Manufacturer Part NoS25FL128SAGMFI010
Order Code2400298
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Configuration16M x 8bit
InterfacesSPI
IC Case / PackageSOIC
No. of Pins16Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (08-Jul-2021)
Alternatives for S25FL128SAGMFI010
1 Product Found
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
16M x 8bit
IC Case / Package
SOIC
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (08-Jul-2021)
Memory Density
128Mbit
Interfaces
SPI
No. of Pins
16Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002127