You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STM32F103R6T6A

ARM MCU, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz

STMICROELECTRONICS STM32F103R6T6A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STM32F103R6T6A
Order Code:
1899014
Product Range
STM32 Family STM32F1 Series Microcontrollers
Technical Datasheet:
STM32F103R6T6A   Datasheet
See all Technical Docs

Product Range Selector (STM32 Family STM32F1 Series Microcontrollers)

See all from this product range

Product Overview

The STM32F103R6T6A is a low density performance line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 72MHz frequency, high speed embedded memories (Flash memory up to 32kB and SRAM up to 10KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer two 12-bit ADCs, three general purpose 16-bit timers plus one PWM timer, as well as standard communication interfaces - up to one I²C, one SPI, two USARTs, an USB and a CAN.
  • 72MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
  • Single cycle multiplication and hardware division
  • Clock, reset and supply management
  • POR, PDR and programmable voltage detector (PVD)
  • 4 to 16MHz Crystal oscillator
  • Internal 8MHz factory trimmed RC
  • Internal 40kHz RC
  • PLL for CPU clock
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Serial wire debug (SWD) and JTAG interfaces
  • 7-channel DMA Controller
  • 2 x Watchdog timers (Independent and window)
  • SysTick Timer
  • CAN interface (2.0B Active)
  • USB 2.0 full speed interface
  • 96-bit Unique ID

Applications

Motor Drive & Control, Automation & Process Control, Medical, Computers & Computer Peripherals, Communications & Networking, Industrial, Consumer Electronics, Security, Imaging, Video & Vision, HVAC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STM32 Family STM32F1 Series Microcontrollers

:
ARM Cortex-M3

:
32 bit

:
32bit

:
72MHz

:
32KB

:
64Pins

:
LQFP

:
51I/O's

:
CAN, I2C, SPI, USART, USB

:
10KB

:
16Channels

:
12Bit

:
2V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
STM32

:
STM32F1

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Manufactured

CNY53.97 ( ex VAT  ) CNY60.9861 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 160+
  • 320+
  • 480+
  • 960+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY53.97 CNY60.9861
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY49.18 CNY55.5734
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ CNY45.96 CNY51.9348
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
160+ CNY39.99 CNY45.1887
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
320+ CNY37.04 CNY41.8552
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
480+ CNY34.12 CNY38.5556
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
960+ CNY31.77 CNY35.9001
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --