You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STM32L151V8H6
ARM MCU, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 32 MHz, 64 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32L151V8H6
- Order Code:
- 2333313
- Product Range
- STM32 Family STM32L1 Series Microcontrollers
- Technical Datasheet:
- STM32L151V8H6 Datasheet
Product Range Selector (STM32 Family STM32L1 Series Microcontrollers)
See all from this product rangeProduct Overview
- 12-bit ADC
- 2 DACs
- 2 ultra-low-power comparators
- Six general-purpose 16-bit timers and two basic timers
- Pre-programmed bootloader
- Serial wire debug supported
- JTAG and trace supported
- Programmable voltage detector
Applications
Medical, Metering, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32L1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 32bit
- :
- 32MHz
- :
- 64KB
- :
- 100Pins
- :
- BGA
- :
- 82I/O's
- :
- I2C, SPI, USART, USB
- :
- 10KB
- :
- 24Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32L1
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | CNY30.52 CNY34.4876 | ( ) |
10+ | CNY27.81 CNY31.4253 | ( ) |
25+ | CNY26.00 CNY29.38 | ( ) |
100+ | CNY22.62 CNY25.5606 | ( ) |
250+ | CNY20.95 CNY23.6735 | ( ) |
500+ | CNY19.30 CNY21.809 | ( ) |
1000+ | CNY17.97 CNY20.3061 | ( ) |
2500+ | CNY16.63 CNY18.7919 | ( ) |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.