Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.910 (CNY5.5483) |
| 10+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY2.350 (CNY2.6555) |
| 500+ | CNY2.110 (CNY2.3843) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 5000+ | CNY1.790 (CNY2.0227) |
| 10000+ | CNY1.710 (CNY1.9323) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.55 (CNY27.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL084CDT.
Order Code1263111
Technical Datasheet
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
IC Case / PackageSOIC
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage3mV
IC MountingSurface Mount
Operating Temperature Max70°C
Qualification-
Amplifier Case StyleSOIC
No. of Amplifiers4 Amplifier
Technical Specifications
Gain Bandwidth Product
4MHz
IC Case / Package
SOIC
Rail to Rail
-
IC Mounting
Surface Mount
Qualification
-
Amplifier Case Style
SOIC
Slew Rate Typ
16V/µs
Amplifier Type
High Speed
Input Offset Voltage
3mV
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Alternatives for TL084CDT.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279