Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.130 (CNY9.1869) |
| 10+ | CNY6.960 (CNY7.8648) |
| 50+ | CNY6.230 (CNY7.0399) |
| 100+ | CNY5.480 (CNY6.1924) |
| 200+ | CNY4.710 (CNY5.3223) |
| 700+ | CNY3.940 (CNY4.4522) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.13 (CNY9.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T4R7NDGA
Order Code3216661
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.2A
Inductor Case / Package-
DC Resistance Max25mohm
Product Length10.1mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Inductor Case / Package
-
Product Length
10.1mm
Product Height
4mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
5.2A
DC Resistance Max
25mohm
Product Width
10mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009934