Print Page
Image is for illustrative purposes only. Please refer to product description.
13,343 In Stock
Need more?
13343 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.100 (CNY1.243) |
| 10+ | CNY0.440 (CNY0.4972) |
| 100+ | CNY0.345 (CNY0.3898) |
| 500+ | CNY0.293 (CNY0.3311) |
| 1000+ | CNY0.264 (CNY0.2983) |
| 2000+ | CNY0.259 (CNY0.2927) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.10 (CNY1.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK107BBJ106KALT
Order Code3217583
Technical Datasheet
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX5R
Operating Temperature Min-55°C
Operating Temperature Max85°C
Alternatives for LMK107BBJ106KALT
1 Product Found
Technical Specifications
Voltage(DC)
10V
Dielectric Characteristic
X5R
Operating Temperature Max
85°C
Capacitor Case / Package
0603 [1608 Metric]
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004