Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHVX151M1UFK5002X
Order Code4414053
Product RangeHVX Series
Technical Datasheet
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.500 (CNY23.165) |
| 10+ | CNY11.060 (CNY12.4978) |
| 100+ | CNY8.790 (CNY9.9327) |
| 500+ | CNY8.720 (CNY9.8536) |
| 1000+ | CNY7.620 (CNY8.6106) |
| 2000+ | CNY7.590 (CNY8.5767) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.50 (CNY23.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHVX151M1UFK5002X
Order Code4414053
Product RangeHVX Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.024ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeHVX Series
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
150µF
Voltage(DC)
50V
ESR
0.024ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HVX Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002368