Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10054T-R47M-HZR
Order Code4167270
Product RangeSPM-HZR Series
Technical Datasheet
450 In Stock
Need more?
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.850 (CNY20.1705) |
| 10+ | CNY13.910 (CNY15.7183) |
| 50+ | CNY11.640 (CNY13.1532) |
| 100+ | CNY10.740 (CNY12.1362) |
| 200+ | CNY9.160 (CNY10.3508) |
| 500+ | CNY7.560 (CNY8.5428) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.85 (CNY20.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-R47M-HZR
Order Code4167270
Product RangeSPM-HZR Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)28.4A
Inductor ConstructionShielded
Saturation Current (Isat)48.1A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max1620µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
1620µohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
28.4A
Saturation Current (Isat)
48.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299