Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6545VT-330M-D
Order Code3923839
Product RangeSPM-VT-D Series
Technical Datasheet
987 In Stock
Need more?
987 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.060 (CNY9.1078) |
| 50+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.210 (CNY5.8873) |
| 250+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY5.120 (CNY5.7856) |
| 1000+ | CNY4.630 (CNY5.2319) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.06 (CNY9.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VT-330M-D
Order Code3923839
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.1452ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.1452ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001