Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5024T-4R7N1R3-2
Order Code2345197
Product RangeVLCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.920 (CNY7.8196) |
| 10+ | CNY5.680 (CNY6.4184) |
| 50+ | CNY5.180 (CNY5.8534) |
| 100+ | CNY4.670 (CNY5.2771) |
| 200+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY4.070 (CNY4.5991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.92 (CNY7.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5024T-4R7N1R3-2
Order Code2345197
Product RangeVLCF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.11A
Inductor ConstructionShielded
Saturation Current (Isat)1.33A
Product RangeVLCF Series
DC Resistance Max0.044ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.4mm
SVHCMelamine (25-Jun-2025)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (25-Jun-2025)
RMS Current (Irms)
3.11A
Saturation Current (Isat)
1.33A
DC Resistance Max
0.044ohm
Product Length
5mm
Product Height
2.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021