Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2174217-2
Order Code2530351
Product RangeNMSMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,307.400 (CNY1,477.362) |
10+ | CNY1,143.980 (CNY1,292.6974) |
30+ | CNY947.870 (CNY1,071.0931) |
60+ | CNY849.810 (CNY960.2853) |
120+ | CNY784.440 (CNY886.4172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,307.40 (CNY1,477.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2174217-2
Order Code2530351
Product RangeNMSMC Series
Technical Datasheet
Product RangeNMSMC Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts19Contacts
Circular Contact TypePCB Socket
Coupling StyleBayonet
Connector Body MaterialBrass Body
Connector Body PlatingTin
Contact MaterialBrass
Contact PlatingGold
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
NMSMC Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
Tin
Contact Plating
Gold
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096917